Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

0805J0633P90DFT | |
|---|---|
DigiKey Part Number | 0805J0633P90DFT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0805J0633P90DFT |
Description | CAP CER 3.9PF 63V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 3.9 pF ±0.5pF 63V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805J0633P90DFT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Temperature |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±0.5pF | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.051" (1.30mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0805J0633P90BFT | Knowles Syfer | 0 | 0805J0633P90BFT-ND | 0,35446 € | Upgrade |
| 0805J0633P90CFT | Knowles Syfer | 0 | 0805J0633P90CFT-ND | 0,22187 € | Upgrade |
| 0805J1003P90BFT | Knowles Syfer | 0 | 0805J1003P90BFT-ND | 0,35446 € | Upgrade |
| 0805J1003P90CFT | Knowles Syfer | 0 | 0805J1003P90CFT-ND | 0,22187 € | Upgrade |
| 0805J1003P90DFT | Knowles Syfer | 0 | 0805J1003P90DFT-ND | 0,21248 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,21248 € | 637,44 € |
| Unit Price without VAT: | 0,21248 € |
|---|---|
| Unit Price with VAT: | 0,25285 € |


