0805J0630182KAT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,94424 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,50309 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,31604 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 1,22479 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,65032 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,40750 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,38145 €
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: 0,33072 €
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: 0,27366 €
Datasheet

Upgrade


TDK
In Stock: 9.866
Unit Price: 0,14000 €
Datasheet

Upgrade


TDK
In Stock: 3.833
Unit Price: 0,18000 €
Datasheet

Similar


KEMET
In Stock: 1.529
Unit Price: 0,28000 €
Datasheet
1800 pF ±10% 63V Ceramic Capacitor C0G, NP0 (1B) 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0805J0630182KAT

DigiKey Part Number
0805J0630182KAT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0805J0630182KAT
Description
CAP CER 1800PF 63V C0G/NP0 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1800 pF ±10% 63V Ceramic Capacitor C0G, NP0 (1B) 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0805J0630182KAT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±10%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.051" (1.30mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0805J0630182FATKnowles Syfer00805J0630182FAT-ND0,94424 €Upgrade
0805J0630182GATKnowles Syfer00805J0630182GAT-ND0,50309 €Upgrade
0805J0630182JATKnowles Syfer00805J0630182JAT-ND0,31604 €Upgrade
0805J1000182FATKnowles Syfer00805J1000182FAT-ND1,22479 €Upgrade
0805J1000182GATKnowles Syfer00805J1000182GAT-ND0,65032 €Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,29599 €887,97 €
Manufacturers Standard Package
Unit Price without VAT:0,29599 €
Unit Price with VAT:0,35223 €