
0805J050P680DFT | |
---|---|
DigiKey Part Number | 1608-0805J050P680DFTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0805J050P680DFT |
Description | MLC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.68 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 (1B) 0805 (2012 Metric) |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.5pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.051" (1.30mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,19403 € | 582,09 € |
Unit Price without VAT: | 0,19403 € |
---|---|
Unit Price with VAT: | 0,23090 € |