
0805J0500182FCT | |
---|---|
DigiKey Part Number | 1608-0805J0500182FCTTR-ND - Tape & Reel (TR) 1608-0805J0500182FCT-ND - Cut Tape (CT) 1608-0805J0500182FCTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0805J0500182FCT |
Description | CAP CER 1800PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1800 pF ±1% 50V Ceramic Capacitor C0G, NP0 (1B) 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805J0500182FCT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.051" (1.30mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,19000 € | 1,19 € |
10 | 0,78300 € | 7,83 € |
50 | 0,62120 € | 31,06 € |
100 | 0,57120 € | 57,12 € |
500 | 0,48680 € | 243,40 € |
1.000 | 0,46068 € | 460,68 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,42841 € | 1.285,23 € |
6.000 | 0,41261 € | 2.475,66 € |
9.000 | 0,40469 € | 3.642,21 € |
15.000 | 0,39591 € | 5.938,65 € |
21.000 | 0,39077 € | 8.206,17 € |
Unit Price without VAT: | 1,19000 € |
---|---|
Unit Price with VAT: | 1,41610 € |