Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar

0805J0160331KXT | |
|---|---|
DigiKey Part Number | 0805J0160331KXT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0805J0160331KXT |
Description | CAP CER 330PF 16V X7R 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805J0160331KXT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.051" (1.30mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0805J0160331JXT | Knowles Syfer | 0 | 0805J0160331JXT-ND | 0,20294 € | Upgrade |
| 0805J0250331JXT | Knowles Syfer | 0 | 0805J0250331JXT-ND | 0,20294 € | Upgrade |
| 0805J0250331KXT | Knowles Syfer | 0 | 0805J0250331KXT-ND | 0,20294 € | Upgrade |
| 0805J0500331JXT | Knowles Syfer | 0 | 0805J0500331JXT-ND | 0,20294 € | Upgrade |
| 0805J0500331KXT | Knowles Syfer | 0 | 0805J0500331KXT-ND | 0,20294 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,20294 € | 608,82 € |
| Unit Price without VAT: | 0,20294 € |
|---|---|
| Unit Price with VAT: | 0,24150 € |


