
0603Y2500220FAT | |
|---|---|
DigiKey Part Number | 1608-0603Y2500220FATTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0603Y2500220FAT |
Description | MLC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±1% 250V Ceramic Capacitor C0G, NP0 (1B) 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±1% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,54876 € | 2.195,04 € |
| Unit Price without VAT: | 0,54876 € |
|---|---|
| Unit Price with VAT: | 0,65302 € |

