0603Y2500151MXT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,21423 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,17538 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,15306 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,15306 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,17538 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,15306 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,15306 €
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: 0,45114 €
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: 0,23765 €
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: 0,15306 €
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: 0,15306 €
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: 0,15306 €
Datasheet
150 pF ±20% 250V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0603Y2500151MXT

DigiKey Part Number
0603Y2500151MXT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0603Y2500151MXT
Description
CAP CER 150PF 250V X7R 0603
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
150 pF ±20% 250V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0603Y2500151MXT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination, High Temperature
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±20%
Thickness (Max)
0.031" (0.80mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0603Y2500151JDTKnowles Syfer00603Y2500151JDT-ND0,21423 €Upgrade
0603Y2500151JXTKnowles Syfer00603Y2500151JXT-ND0,17538 €Upgrade
0603Y2500151KDTKnowles Syfer00603Y2500151KDT-ND0,15306 €Upgrade
0603Y2500151KXTKnowles Syfer00603Y2500151KXT-ND0,15306 €Upgrade
0603Y5000151JXTKnowles Syfer00603Y5000151JXT-ND0,17538 €Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,15306 €612,24 €
Manufacturers Standard Package
Unit Price without VAT:0,15306 €
Unit Price with VAT:0,18214 €