Upgrade
Upgrade
Upgrade
Parametric Equivalent
Direct

0603Y2000821JXT | |
|---|---|
DigiKey Part Number | 0603Y2000821JXT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0603Y2000821JXT |
Description | CAP CER 820PF 200V X7R 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 820 pF ±5% 200V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603Y2000821JXT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination, High Temperature |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.031" (0.80mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0603Y2500821JDT | Knowles Syfer | 0 | 0603Y2500821JDT-ND | 0,21970 € | Upgrade |
| 0603Y2500821JXT | Knowles Syfer | 0 | 0603Y2500821JXT-ND | 0,17723 € | Upgrade |
| 0603Y5000821JXT | Knowles Syfer | 0 | 0603Y5000821JXT-ND | 0,17723 € | Upgrade |
| 0603Y2000821JDT | Knowles Syfer | 0 | 0603Y2000821JDT-ND | 0,21970 € | Parametric Equivalent |
| C0603C821J2RACTU | KEMET | 7.659 | 399-C0603C821J2RACTUCT-ND | 0,40000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,17723 € | 708,92 € |
| Unit Price without VAT: | 0,17723 € |
|---|---|
| Unit Price with VAT: | 0,21090 € |



