Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

0603Y2000820KFT | |
|---|---|
DigiKey Part Number | 0603Y2000820KFT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0603Y2000820KFT |
Description | CAP CER 82PF 200V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 82 pF ±10% 200V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603Y2000820KFT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination, High Temperature |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.031" (0.80mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0603Y2000820FCT | Knowles Syfer | 0 | 0603Y2000820FCT-ND | 0,45930 € | Upgrade |
| 0603Y2000820FFT | Knowles Syfer | 0 | 0603Y2000820FFT-ND | 0,88097 € | Upgrade |
| 0603Y2000820GCT | Knowles Syfer | 0 | 0603Y2000820GCT-ND | 0,24188 € | Upgrade |
| 0603Y2000820GFT | Knowles Syfer | 0 | 0603Y2000820GFT-ND | 0,45965 € | Upgrade |
| 0603Y2000820JCT | Knowles Syfer | 0 | 0603Y2000820JCT-ND | 0,15306 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,23668 € | 946,72 € |
| Unit Price without VAT: | 0,23668 € |
|---|---|
| Unit Price with VAT: | 0,28165 € |


