0603Y2000680KFT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,45919 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,63294 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,24188 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,33171 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,15306 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,19076 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,45919 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,63294 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,24188 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,33171 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,15306 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,19076 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,15306 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,17180 €
Datasheet
68 pF ±10% 200V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0603Y2000680KFT

DigiKey Part Number
0603Y2000680KFT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0603Y2000680KFT
Description
CAP CER 68PF 200V C0G/NP0 0603
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
68 pF ±10% 200V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0603Y2000680KFT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination, High Temperature
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±10%
Thickness (Max)
0.031" (0.80mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (19)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0603Y2000680FCTKnowles Syfer00603Y2000680FCT-ND0,45919 €Upgrade
0603Y2000680FFTKnowles Syfer00603Y2000680FFT-ND0,63294 €Upgrade
0603Y2000680GCTKnowles Syfer00603Y2000680GCT-ND0,24188 €Upgrade
0603Y2000680GFTKnowles Syfer00603Y2000680GFT-ND0,33171 €Upgrade
0603Y2000680JCTKnowles Syfer00603Y2000680JCT-ND0,15306 €Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,17180 €687,20 €
Manufacturers Standard Package
Unit Price without VAT:0,17180 €
Unit Price with VAT:0,20444 €