Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent

0603Y2000560JFT | |
|---|---|
DigiKey Part Number | 0603Y2000560JFT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0603Y2000560JFT |
Description | CAP CER 56PF 200V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 56 pF ±5% 200V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603Y2000560JFT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination, High Temperature |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.031" (0.80mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0603Y2000560FCT | Knowles Syfer | 0 | 0603Y2000560FCT-ND | 0,45814 € | Upgrade |
| 0603Y2000560FFT | Knowles Syfer | 0 | 0603Y2000560FFT-ND | 0,60778 € | Upgrade |
| 0603Y2000560GCT | Knowles Syfer | 0 | 0603Y2000560GCT-ND | 0,24116 € | Upgrade |
| 0603Y2000560GFT | Knowles Syfer | 0 | 0603Y2000560GFT-ND | 0,31854 € | Upgrade |
| 0603Y2500560FCT | Knowles Syfer | 0 | 0603Y2500560FCT-ND | 0,45814 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,18339 € | 733,56 € |
| Unit Price without VAT: | 0,18339 € |
|---|---|
| Unit Price with VAT: | 0,21823 € |


