Upgrade
Upgrade
Upgrade
Parametric Equivalent
Direct

0603Y2000390FCT | |
|---|---|
DigiKey Part Number | 0603Y2000390FCT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0603Y2000390FCT |
Description | CAP CER 39PF 200V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 39 pF ±1% 200V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603Y2000390FCT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination, High Temperature |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±1% | Thickness (Max) 0.031" (0.80mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0603Y2500390FCT | Knowles Syfer | 0 | 0603Y2500390FCT-ND | 0,45743 € | Upgrade |
| 0603Y2500390FFT | Knowles Syfer | 0 | 0603Y2500390FFT-ND | 0,61100 € | Upgrade |
| 0603Y5000390FCT | Knowles Syfer | 0 | 0603Y5000390FCT-ND | 0,45743 € | Upgrade |
| 0603Y2000390FFT | Knowles Syfer | 0 | 0603Y2000390FFT-ND | 0,61100 € | Parametric Equivalent |
| C0603C390F2GACTU | KEMET | 0 | 399-C0603C390F2GACTUTR-ND | 0,32982 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,45743 € | 1.829,72 € |
| Unit Price without VAT: | 0,45743 € |
|---|---|
| Unit Price with VAT: | 0,54434 € |



