Direct
Direct
Upgrade
Similar
Similar



0603Y1000223KET | |
|---|---|
DigiKey Part Number | 1608-1309-2-ND - Tape & Reel (TR) 1608-1309-1-ND - Cut Tape (CT) 1608-1309-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0603Y1000223KET |
Description | CAP CER 0.022UF 100V X7R 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603Y1000223KET Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.031" (0.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,19884 € | 795,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,73000 € | 0,73 € |
| 10 | 0,45100 € | 4,51 € |
| 50 | 0,33580 € | 16,79 € |
| 100 | 0,30010 € | 30,01 € |
| 500 | 0,23926 € | 119,63 € |
| 1.000 | 0,22024 € | 220,24 € |
| Unit Price without VAT: | 0,73000 € |
|---|---|
| Unit Price with VAT: | 0,86870 € |





