
0603Y0250104KXR | |
|---|---|
DigiKey Part Number | 1608-1487-2-ND - Tape & Reel (TR) 1608-1487-1-ND - Cut Tape (CT) 1608-1487-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0603Y0250104KXR |
Description | CAP CER 0.1UF 25V X7R 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603Y0250104KXR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination, High Temperature | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.031" (0.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,21200 € | 2,12 € |
| 50 | 0,15100 € | 7,55 € |
| 100 | 0,12790 € | 12,79 € |
| 500 | 0,11182 € | 55,91 € |
| 1.000 | 0,10963 € | 109,63 € |
| 2.500 | 0,10552 € | 263,80 € |
| 5.000 | 0,10331 € | 516,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16.000 | 0,08293 € | 1.326,88 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,47600 € |

