Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

0603Y0166P80DFT | |
|---|---|
DigiKey Part Number | 0603Y0166P80DFT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0603Y0166P80DFT |
Description | CAP CER 6.8PF 16V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 6.8 pF ±0.5pF 16V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603Y0166P80DFT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination, High Temperature |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±0.5pF | Thickness (Max) 0.031" (0.80mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0603Y0166P80BCT | Knowles Syfer | 0 | 0603Y0166P80BCT-ND | 0,41467 € | Upgrade |
| 0603Y0166P80BFT | Knowles Syfer | 0 | 0603Y0166P80BFT-ND | 0,53743 € | Upgrade |
| 0603Y0166P80CCT | Knowles Syfer | 0 | 0603Y0166P80CCT-ND | 0,21021 € | Upgrade |
| 0603Y0166P80CFT | Knowles Syfer | 0 | 0603Y0166P80CFT-ND | 0,27138 € | Upgrade |
| 0603Y0256P80BCT | Knowles Syfer | 0 | 0603Y0256P80BCT-ND | 0,40845 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,19236 € | 769,44 € |
| Unit Price without VAT: | 0,19236 € |
|---|---|
| Unit Price with VAT: | 0,22891 € |


