33 pF ±1% 500V Ceramic Capacitor C0G, NP0 (1B) 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0603J5000330FCT

DigiKey Part Number
0603J5000330FCT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0603J5000330FCT
Description
CAP CER 33PF 500V C0G/NP0 0603
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
33 pF ±1% 500V Ceramic Capacitor C0G, NP0 (1B) 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0603J5000330FCT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±1%
Thickness (Max)
0.031" (0.80mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,34143 €1.365,72 €
Manufacturers Standard Package
Unit Price without VAT:0,34143 €
Unit Price with VAT:0,40630 €