
0603J5000180FHT | |
|---|---|
DigiKey Part Number | 1608-0603J5000180FHTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0603J5000180FHT |
Description | MLC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 18 pF ±1% 500V Ceramic Capacitor X8G 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Features High Q, Low Loss |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±1% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,46047 € | 1.841,88 € |
| Unit Price without VAT: | 0,46047 € |
|---|---|
| Unit Price with VAT: | 0,54796 € |

