
0603J250P900BHT | |
|---|---|
DigiKey Part Number | 1608-0603J250P900BHTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0603J250P900BHT |
Description | MULTI-LAYERED CERAMIC CAPACITOR |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.9 pF ±0.1pF 250V Ceramic Capacitor X8G 0603 (1608 Metric) |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features High Temperature |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±0.1pF | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.031" (0.80mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,15480 € | 619,20 € |
| Unit Price without VAT: | 0,15480 € |
|---|---|
| Unit Price with VAT: | 0,18421 € |

