0.5 pF ±0.1pF 250V Ceramic Capacitor X8G 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0603J250P500BHT

DigiKey Part Number
1608-0603J250P500BHTTR-ND - Tape & Reel (TR)
1608-0603J250P500BHTCT-ND - Cut Tape (CT)
1608-0603J250P500BHTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0603J250P500BHT
Description
MULTI-LAYERED CERAMIC CAPACITOR
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.5 pF ±0.1pF 250V Ceramic Capacitor X8G 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 150°C
Mfr
Features
High Q, Low Loss, Ultra Low ESR
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±0.1pF
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.031" (0.80mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.750
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,51000 €0,51 €
100,31600 €3,16 €
500,23960 €11,98 €
1000,21600 €21,60 €
5000,17602 €88,01 €
1.0000,16368 €163,68 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,14519 €580,76 €
8.0000,13832 €1.106,56 €
12.0000,13487 €1.618,44 €
20.0000,13105 €2.621,00 €
28.0000,12882 €3.606,96 €
40.0000,12668 €5.067,20 €
Manufacturers Standard Package
Unit Price without VAT:0,51000 €
Unit Price with VAT:0,60690 €