
0603J2500560JHT | |
|---|---|
DigiKey Part Number | 1608-0603J2500560JHTTR-ND - Tape & Reel (TR) 1608-0603J2500560JHTCT-ND - Cut Tape (CT) 1608-0603J2500560JHTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0603J2500560JHT |
Description | MULTI-LAYERED CERAMIC CAPACITOR |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 56 pF ±5% 250V Ceramic Capacitor X8G 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 10 | 0,31600 € | 3,16 € |
| 50 | 0,23960 € | 11,98 € |
| 100 | 0,21600 € | 21,60 € |
| 500 | 0,17602 € | 88,01 € |
| 1.000 | 0,16368 € | 163,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,14519 € | 580,76 € |
| 8.000 | 0,13832 € | 1.106,56 € |
| 12.000 | 0,13487 € | 1.618,44 € |
| 20.000 | 0,13105 € | 2.621,00 € |
| 28.000 | 0,12882 € | 3.606,96 € |
| 40.000 | 0,12668 € | 5.067,20 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,60690 € |

