Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Upgrade

0603J2003P30BCT | |
|---|---|
DigiKey Part Number | 0603J2003P30BCT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0603J2003P30BCT |
Description | CAP CER 3.3PF 200V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 3.3 pF ±0.1pF 200V Ceramic Capacitor C0G, NP0 (1B) 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603J2003P30BCT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±0.1pF | Thickness (Max) 0.031" (0.80mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0603J2503P30BCT | Knowles Syfer | 0 | 0603J2503P30BCT-ND | 0,18499 € | Upgrade |
| 0603J5003P30BCT | Knowles Syfer | 0 | 0603J5003P30BCT-ND | 0,18499 € | Upgrade |
| 0603J2003P30BAT | Knowles Syfer | 0 | 0603J2003P30BAT-ND | 0,25527 € | Parametric Equivalent |
| 0603Y2003P30BAT | Knowles Syfer | 0 | 0603Y2003P30BAT-ND | 0,26742 € | Parametric Equivalent |
| CQ0603BRNPOYBN3R3 | YAGEO | 1.646 | 13-CQ0603BRNPOYBN3R3CT-ND | 0,33000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,18499 € | 739,96 € |
| Unit Price without VAT: | 0,18499 € |
|---|---|
| Unit Price with VAT: | 0,22014 € |



