Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

0603J2000470KFT | |
|---|---|
DigiKey Part Number | 0603J2000470KFT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0603J2000470KFT |
Description | CAP CER 47PF 200V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±10% 200V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603J2000470KFT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Temperature |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.031" (0.80mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0603J2000470FFT | Knowles Syfer | 0 | 0603J2000470FFT-ND | 0,59500 € | Upgrade |
| 0603J2000470GFT | Knowles Syfer | 0 | 0603J2000470GFT-ND | 0,31211 € | Upgrade |
| 0603J2000470JFT | Knowles Syfer | 0 | 0603J2000470JFT-ND | 0,17982 € | Upgrade |
| 0603J2500470FFT | Knowles Syfer | 0 | 0603J2500470FFT-ND | 0,59500 € | Upgrade |
| 0603J2500470GFT | Knowles Syfer | 0 | 0603J2500470GFT-ND | 0,31211 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,16164 € | 646,56 € |
| Unit Price without VAT: | 0,16164 € |
|---|---|
| Unit Price with VAT: | 0,19235 € |


