0603J2000101MXT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,15306 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,15306 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,15306 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,15306 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,15306 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,15306 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,15306 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,15306 €
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: 0,34758 €
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: 0,18388 €
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: 0,15306 €
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: 0,15306 €
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: 0,34758 €
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: 0,18388 €
Datasheet
100 pF ±20% 200V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0603J2000101MXT

DigiKey Part Number
0603J2000101MXT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0603J2000101MXT
Description
CAP CER 100PF 200V X7R 0603
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
100 pF ±20% 200V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0603J2000101MXT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±20%
Thickness (Max)
0.031" (0.80mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (26)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0603J2000101JXTKnowles Syfer00603J2000101JXT-ND0,15306 €Upgrade
0603J2000101KXTKnowles Syfer00603J2000101KXT-ND0,15306 €Upgrade
0603J2500101JXTKnowles Syfer00603J2500101JXT-ND0,15306 €Upgrade
0603J2500101KXTKnowles Syfer00603J2500101KXT-ND0,15306 €Upgrade
0603J2500101MXTKnowles Syfer00603J2500101MXT-ND0,15306 €Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,15306 €612,24 €
Manufacturers Standard Package
Unit Price without VAT:0,15306 €
Unit Price with VAT:0,18214 €