Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent

0603J1002P70DAT | |
|---|---|
DigiKey Part Number | 0603J1002P70DAT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0603J1002P70DAT |
Description | CAP CER 2.7PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2.7 pF ±0.5pF 100V Ceramic Capacitor C0G, NP0 (1B) 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603J1002P70DAT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±0.5pF | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.031" (0.80mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0603J1002P70BAT | Knowles Syfer | 0 | 0603J1002P70BAT-ND | 0,26393 € | Upgrade |
| 0603J1002P70CAT | Knowles Syfer | 0 | 0603J1002P70CAT-ND | 0,17266 € | Upgrade |
| 0603J2002P70BAT | Knowles Syfer | 0 | 0603J2002P70BAT-ND | 0,21800 € | Upgrade |
| 0603J2002P70CAT | Knowles Syfer | 0 | 0603J2002P70CAT-ND | 0,15306 € | Upgrade |
| 0603J2002P70DAT | Knowles Syfer | 0 | 0603J2002P70DAT-ND | 0,15306 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,16722 € | 668,88 € |
| Unit Price without VAT: | 0,16722 € |
|---|---|
| Unit Price with VAT: | 0,19899 € |


