
0603J1000220FCT | |
|---|---|
DigiKey Part Number | 1608-0603J1000220FCTTR-ND - Tape & Reel (TR) 1608-0603J1000220FCT-ND - Cut Tape (CT) 1608-0603J1000220FCTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0603J1000220FCT |
Description | CAP CER 22PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±1% 100V Ceramic Capacitor C0G, NP0 (1B) 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603J1000220FCT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.031" (0.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 € | 0,93 € |
| 10 | 0,60200 € | 6,02 € |
| 50 | 0,47120 € | 23,56 € |
| 100 | 0,43080 € | 43,08 € |
| 500 | 0,36252 € | 181,26 € |
| 1.000 | 0,34139 € | 341,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,30968 € | 1.238,72 € |
| 8.000 | 0,29789 € | 2.383,12 € |
| 12.000 | 0,29198 € | 3.503,76 € |
| 20.000 | 0,28544 € | 5.708,80 € |
| 28.000 | 0,28161 € | 7.885,08 € |
| Unit Price without VAT: | 0,93000 € |
|---|---|
| Unit Price with VAT: | 1,10670 € |

