Upgrade
Upgrade
Upgrade
Upgrade

0603J1000100GAT | |
|---|---|
DigiKey Part Number | 0603J1000100GAT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0603J1000100GAT |
Description | CAP CER 10PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±2% 100V Ceramic Capacitor C0G, NP0 (1B) 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603J1000100GAT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±2% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.031" (0.80mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0603J1000100FAT | Knowles Syfer | 0 | 0603J1000100FAT-ND | 0,58676 € | Upgrade |
| 0603J2000100FAT | Knowles Syfer | 0 | 0603J2000100FAT-ND | 0,53391 € | Upgrade |
| 0603J2000100GAT | Knowles Syfer | 0 | 0603J2000100GAT-ND | 0,28056 € | Upgrade |
| KAM15ACG2A100FT | KYOCERA AVX | 0 | 478-KAM15ACG2A100FTTR-ND | 0,10568 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,30789 € | 1.231,56 € |
| Unit Price without VAT: | 0,30789 € |
|---|---|
| Unit Price with VAT: | 0,36639 € |



