0603J0500472KDT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,25660 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,25660 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,17408 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,25660 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,17408 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,25660 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,17408 €
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: 0,00000 €
Datasheet
0603 (1608 Metric) 0,80mm Tan
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0603J0500472KDT

DigiKey Part Number
0603J0500472KDT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0603J0500472KDT
Description
CAP CER 4700PF 50V X7R 0603
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
4700 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0603J0500472KDT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Temperature
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.031" (0.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,17408 €696,32 €
Manufacturers Standard Package
Unit Price without VAT:0,17408 €
Unit Price with VAT:0,20716 €