Upgrade
Upgrade
Upgrade
Parametric Equivalent
Direct

0603J0500330FAT | |
|---|---|
DigiKey Part Number | 0603J0500330FAT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0603J0500330FAT |
Description | CAP CER 33PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±1% 50V Ceramic Capacitor C0G, NP0 (1B) 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603J0500330FAT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±1% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.031" (0.80mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0603J0630330FAT | Knowles Syfer | 0 | 0603J0630330FAT-ND | 0,56816 € | Upgrade |
| 0603J1000330FAT | Knowles Syfer | 0 | 0603J1000330FAT-ND | 0,60640 € | Upgrade |
| 0603J2000330FAT | Knowles Syfer | 0 | 0603J2000330FAT-ND | 0,57254 € | Upgrade |
| 0603Y0500330FAT | Knowles Syfer | 0 | 0603Y0500330FAT-ND | 0,53535 € | Parametric Equivalent |
| AC0603FRNPO9BN330 | YAGEO | 7.310 | 13-AC0603FRNPO9BN330CT-ND | 0,31000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,56816 € | 2.272,64 € |
| Unit Price without VAT: | 0,56816 € |
|---|---|
| Unit Price with VAT: | 0,67611 € |



