0603J0500121GAT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,63661 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,63661 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,33349 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,72004 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,37661 €
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: 0,37826 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,09359 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,09359 €
Datasheet
120 pF ±2% 50V Ceramic Capacitor C0G, NP0 (1B) 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0603J0500121GAT

DigiKey Part Number
0603J0500121GAT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0603J0500121GAT
Description
CAP CER 120PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
120 pF ±2% 50V Ceramic Capacitor C0G, NP0 (1B) 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0603J0500121GAT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±2%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.031" (0.80mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0603J0500121FATKnowles Syfer00603J0500121FAT-ND0,63661 €Upgrade
0603J0630121FATKnowles Syfer00603J0630121FAT-ND0,63661 €Upgrade
0603J0630121GATKnowles Syfer00603J0630121GAT-ND0,33349 €Upgrade
0603J1000121FATKnowles Syfer00603J1000121FAT-ND0,72004 €Upgrade
0603J1000121GATKnowles Syfer00603J1000121GAT-ND0,37661 €Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,33349 €1.333,96 €
Manufacturers Standard Package
Unit Price without VAT:0,33349 €
Unit Price with VAT:0,39685 €