0603J0256P80CCT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,30437 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,30437 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,15505 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,30437 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,15505 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 3.907
Unit Price: 0,93000 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,15505 €
Datasheet

Direct


KYOCERA AVX
In Stock: 10.880
Unit Price: 0,17000 €
Datasheet

Upgrade


KEMET
In Stock: 2.714
Unit Price: 0,36000 €
Datasheet

Upgrade


KEMET
In Stock: 6.060
Unit Price: 0,36000 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,13137 €
Datasheet

Upgrade


YAGEO
In Stock: 17.356
Unit Price: 0,08000 €
Datasheet

Upgrade


YAGEO
In Stock: 37.507
Unit Price: 0,09000 €
Datasheet

Upgrade


YAGEO
In Stock: 120.717
Unit Price: 0,08000 €
Datasheet
6.8 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 (1B) 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0603J0256P80CCT

DigiKey Part Number
0603J0256P80CCT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0603J0256P80CCT
Description
CAP CER 6.8PF 25V C0G/NP0 0603
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
6.8 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 (1B) 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0603J0256P80CCT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±0.25pF
Thickness (Max)
0.031" (0.80mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (20)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0603J0256P80BCTKnowles Syfer00603J0256P80BCT-ND0,30437 €Upgrade
0603J0506P80BCTKnowles Syfer00603J0506P80BCT-ND0,30437 €Upgrade
0603J0506P80CCTKnowles Syfer00603J0506P80CCT-ND0,15505 €Upgrade
0603J0636P80BCTKnowles Syfer00603J0636P80BCT-ND0,30437 €Upgrade
0603J0636P80CCTKnowles Syfer00603J0636P80CCT-ND0,15505 €Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,15505 €620,20 €
Manufacturers Standard Package
Unit Price without VAT:0,15505 €
Unit Price with VAT:0,18451 €