Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Upgrade
Upgrade
Upgrade

0603J0250182KCT | |
|---|---|
DigiKey Part Number | 0603J0250182KCT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0603J0250182KCT |
Description | CAP CER 1800PF 25V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1800 pF ±10% 25V Ceramic Capacitor C0G, NP0 (1B) 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603J0250182KCT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.031" (0.80mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0603J0250182FCT | Knowles Syfer | 0 | 0603J0250182FCT-ND | 0,67718 € | Upgrade |
| 0603J0250182GCT | Knowles Syfer | 0 | 0603J0250182GCT-ND | 0,35467 € | Upgrade |
| 0603J0250182JCT | Knowles Syfer | 0 | 0603J0250182JCT-ND | 0,20362 € | Upgrade |
| 0603J0250182JXT | Knowles Syfer | 0 | 0603J0250182JXT-ND | 0,15306 € | Similar |
| 0603J0250182KXT | Knowles Syfer | 0 | 0603J0250182KXT-ND | 0,15306 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,18327 € | 733,08 € |
| Unit Price without VAT: | 0,18327 € |
|---|---|
| Unit Price with VAT: | 0,21809 € |



