Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

0603J0160331GFT | |
|---|---|
DigiKey Part Number | 0603J0160331GFT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0603J0160331GFT |
Description | CAP CER 330PF 16V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±2% 16V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603J0160331GFT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Temperature |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±2% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.031" (0.80mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0603J0160331FFT | Knowles Syfer | 0 | 0603J0160331FFT-ND | 0,63982 € | Upgrade |
| 0603J0250331FFT | Knowles Syfer | 0 | 0603J0250331FFT-ND | 0,63982 € | Upgrade |
| 0603J0250331GFT | Knowles Syfer | 0 | 0603J0250331GFT-ND | 0,33527 € | Upgrade |
| 0603J0500331FFT | Knowles Syfer | 0 | 0603J0500331FFT-ND | 0,63982 € | Upgrade |
| 0603J0500331GFT | Knowles Syfer | 0 | 0603J0500331GFT-ND | 0,33527 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,33527 € | 1.341,08 € |
| Unit Price without VAT: | 0,33527 € |
|---|---|
| Unit Price with VAT: | 0,39897 € |


