Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

0603J0160222FCT | |
|---|---|
DigiKey Part Number | 0603J0160222FCT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0603J0160222FCT |
Description | CAP CER 2200PF 16V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±1% 16V Ceramic Capacitor C0G, NP0 (1B) 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603J0160222FCT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±1% | Thickness (Max) 0.031" (0.80mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0603J0250222FCT | Knowles Syfer | 0 | 0603J0250222FCT-ND | 0,73271 € | Upgrade |
| C0603C222F1GACTU | KEMET | 5.292 | 399-C0603C222F1GACTUCT-ND | 1,20000 € | Upgrade |
| C0603C222F4GACTU | KEMET | 0 | 399-C0603C222F4GACTUTR-ND | 0,35822 € | Upgrade |
| C0603C222F5GACTU | KEMET | 9.653 | 399-C0603C222F5GACTUCT-ND | 1,10000 € | Upgrade |
| KGM15BCG1H222FT | KYOCERA AVX | 1.816 | 478-KGM15BCG1H222FTCT-ND | 0,66000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,69948 € | 2.797,92 € |
| Unit Price without VAT: | 0,69948 € |
|---|---|
| Unit Price with VAT: | 0,83238 € |




