Upgrade
Upgrade

0603J0100332FCT | |
|---|---|
DigiKey Part Number | 0603J0100332FCT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0603J0100332FCT |
Description | CAP CER 3300PF 10V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±1% 10V Ceramic Capacitor C0G, NP0 (1B) 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603J0100332FCT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±1% | Thickness (Max) 0.031" (0.80mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C332F1GACTU | KEMET | 0 | 399-C0603C332F1GACTUTR-ND | 0,41232 € | Upgrade |
| C0603C332F5GACTU | KEMET | 32.025 | 399-C0603C332F5GACTUCT-ND | 1,15000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,82702 € | 3.308,08 € |
| Unit Price without VAT: | 0,82702 € |
|---|---|
| Unit Price with VAT: | 0,98415 € |


