
0603F0165P60DCT | |
|---|---|
DigiKey Part Number | 1608-0603F0165P60DCTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0603F0165P60DCT |
Description | MULTI-LAYERED CERAMIC CAPACITOR |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 5.6 pF ±0.5pF 16V Ceramic Capacitor C0G, NP0 (1B) 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±0.5pF | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 1,52410 € | 6.096,40 € |
| Unit Price without VAT: | 1,52410 € |
|---|---|
| Unit Price with VAT: | 1,81368 € |

