
0402J250P100HHT | |
|---|---|
DigiKey Part Number | 1608-0402J250P100HHTTR-ND - Tape & Reel (TR) 1608-0402J250P100HHTCT-ND - Cut Tape (CT) 1608-0402J250P100HHTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0402J250P100HHT |
Description | MULTI-LAYERED CERAMIC CAPACITOR |
Customer Reference | |
Detailed Description | 0.1 pF ±0.05pF 250V Ceramic Capacitor X8G 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features High Temperature |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±0.05pF | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.024" (0.60mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,49000 € | 0,49 € |
| 10 | 0,30600 € | 3,06 € |
| 50 | 0,23160 € | 11,58 € |
| 100 | 0,20850 € | 20,85 € |
| 500 | 0,16968 € | 84,84 € |
| 1.000 | 0,15766 € | 157,66 € |
| 2.500 | 0,14501 € | 362,52 € |
| 5.000 | 0,13738 € | 686,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,13110 € | 1.311,00 € |
| Unit Price without VAT: | 0,49000 € |
|---|---|
| Unit Price with VAT: | 0,58310 € |

