
0402J2500180FHT | |
|---|---|
DigiKey Part Number | 1608-0402J2500180FHTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0402J2500180FHT |
Description | MULTI-LAYERED CERAMIC CAPACITOR |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 18 pF ±1% 250V Ceramic Capacitor X8G 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±1% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,29066 € | 2.906,60 € |
| Unit Price without VAT: | 0,29066 € |
|---|---|
| Unit Price with VAT: | 0,34589 € |

