


MD0603BW106M100NHT-EM | |
|---|---|
DigiKey Part Number | 1763-MD0603BW106M100NHT-EMTR-ND - Tape & Reel (TR) 1763-MD0603BW106M100NHT-EMCT-ND - Cut Tape (CT) 1763-MD0603BW106M100NHT-EMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MD0603BW106M100NHT-EM |
Description | CAP CER 10UF 10V X5R 0603 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 10V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | - | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 € | 0,83 € |
| 10 | 0,52800 € | 5,28 € |
| 50 | 0,41000 € | 20,50 € |
| 100 | 0,37370 € | 37,37 € |
| 500 | 0,31242 € | 156,21 € |
| 1.000 | 0,29348 € | 293,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,26504 € | 1.060,16 € |
| 8.000 | 0,25447 € | 2.035,76 € |
| 12.000 | 0,24917 € | 2.990,04 € |
| 20.000 | 0,24330 € | 4.866,00 € |
| 28.000 | 0,23987 € | 6.716,36 € |
| Unit Price without VAT: | 0,83000 € |
|---|---|
| Unit Price with VAT: | 0,98770 € |

