MD0201BB103K100NHT-EM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MD0201BB103K100NHT-EM
Knowles MD Series

MD0402N8R2C500YHT-EM

DigiKey Part Number
1763-MD0402N8R2C500YHT-EMTR-ND - Tape & Reel (TR)
1763-MD0402N8R2C500YHT-EMCT-ND - Cut Tape (CT)
1763-MD0402N8R2C500YHT-EMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MD0402N8R2C500YHT-EM
Description
CAP CER 8.2PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
8.2 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
-
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,89000 €0,89 €
100,57100 €5,71 €
500,44520 €22,26 €
1000,40650 €40,65 €
5000,34118 €170,59 €
1.0000,32096 €320,96 €
2.5000,29962 €749,05 €
5.0000,29138 €1.456,90 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,27617 €2.761,70 €
20.0000,26745 €5.349,00 €
30.0000,26307 €7.892,10 €
Manufacturers Standard Package
Unit Price without VAT:0,89000 €
Unit Price with VAT:1,05910 €