


MD0402B681J500YHT-EM | |
|---|---|
DigiKey Part Number | 1763-MD0402B681J500YHT-EMTR-ND - Tape & Reel (TR) 1763-MD0402B681J500YHT-EMCT-ND - Cut Tape (CT) 1763-MD0402B681J500YHT-EMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MD0402B681J500YHT-EM |
Description | CAP CER 680PF 50V X7R 0402 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±5% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | - | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,95000 € | 0,95 € |
| 10 | 0,61300 € | 6,13 € |
| 50 | 0,48000 € | 24,00 € |
| 100 | 0,43900 € | 43,90 € |
| 500 | 0,36968 € | 184,84 € |
| 1.000 | 0,34825 € | 348,25 € |
| 2.500 | 0,32563 € | 814,07 € |
| 5.000 | 0,31913 € | 1.595,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,30075 € | 3.007,50 € |
| 20.000 | 0,29150 € | 5.830,00 € |
| 30.000 | 0,28687 € | 8.606,10 € |
| Unit Price without VAT: | 0,95000 € |
|---|---|
| Unit Price with VAT: | 1,13050 € |

