


MD0402B501K250SH-EM | |
|---|---|
DigiKey Part Number | 1763-MD0402B501K250SH-EM-ND |
Manufacturer | |
Manufacturer Product Number | MD0402B501K250SH-EM |
Description | CAP CER 500PF 25V X7R 0402 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 500 pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | - | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,86000 € | 0,86 € |
| 10 | 0,54800 € | 5,48 € |
| 50 | 0,42600 € | 21,30 € |
| 100 | 0,38860 € | 38,86 € |
| 500 | 0,32546 € | 162,73 € |
| 1.000 | 0,30593 € | 305,93 € |
| 2.500 | 0,28532 € | 713,30 € |
| 5.000 | 0,27289 € | 1.364,45 € |
| Unit Price without VAT: | 0,86000 € |
|---|---|
| Unit Price with VAT: | 1,02340 € |

