
LS1808N470K302NTM | |
|---|---|
DigiKey Part Number | 1763-1073-2-ND - Tape & Reel (TR) 1763-1073-1-ND - Cut Tape (CT) 1763-1073-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LS1808N470K302NTM |
Description | CAP CER 47PF 250VAC C0G/NP0 1808 |
Customer Reference | |
Detailed Description | 47 pF ±10% 250VAC Ceramic Capacitor C0G, NP0 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LS1808N470K302NTM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | X2, Y3 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1808 (4520 Metric) | |
Size / Dimension | 0.180" L x 0.080" W (4.57mm x 2.03mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.065" (1.65mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,54000 € | 1,54 € |
| 10 | 1,03000 € | 10,30 € |
| 50 | 0,82880 € | 41,44 € |
| 100 | 0,76640 € | 76,64 € |
| 500 | 0,66106 € | 330,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,61211 € | 918,17 € |
| 3.000 | 0,58815 € | 1.764,45 € |
| 4.500 | 0,57614 € | 2.592,63 € |
| 7.500 | 0,56283 € | 4.221,23 € |
| 10.500 | 0,55504 € | 5.827,92 € |
| 15.000 | 0,54755 € | 8.213,25 € |
| Unit Price without VAT: | 1,54000 € |
|---|---|
| Unit Price with VAT: | 1,83260 € |

