
7565N102J103LE | |
|---|---|
DigiKey Part Number | 7565N102J103LE-ND |
Manufacturer | |
Manufacturer Product Number | 7565N102J103LE |
Description | CAP CER 1000PF 10KV C0G/NP0 RAD |
Customer Reference | |
Detailed Description | 1000 pF ±5% 10000V (10kV) Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | 7565N102J103LE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.900" L x 0.402" W (22.86mm x 10.20mm) | |
Height - Seated (Max) | 0.975" (24.76mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.780" (19.80mm) | |
Lead Style | Straight | |
Base Product Number |

