
1210BW106K500NGX110T | |
---|---|
DigiKey Part Number | 1763-1137-2-ND - Tape & Reel (TR) 1763-1137-1-ND - Cut Tape (CT) 1763-1137-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1210BW106K500NGX110T |
Description | CAP CER 10UF 50V X5R 1210 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 50V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1210BW106K500NGX110T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | Bonding Mountable, Gold Flash Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.79mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 9,14000 € | 9,14 € |
10 | 6,97900 € | 69,79 € |
50 | 6,11380 € | 305,69 € |
100 | 5,90600 € | 590,60 € |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 5,39222 € | 2.696,11 € |
1.000 | 5,25159 € | 5.251,59 € |
1.500 | 5,18114 € | 7.771,71 € |
Unit Price without VAT: | 9,14000 € |
---|---|
Unit Price with VAT: | 10,87660 € |