
1210BB106K250NX085T | |
---|---|
DigiKey Part Number | 1763-1210BB106K250NX085TTR-ND - Tape & Reel (TR) 1763-1210BB106K250NX085TCT-ND - Cut Tape (CT) 1763-1210BB106K250NX085TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1210BB106K250NX085T |
Description | MULTILAYER CERAMIC CAPACITOR |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 25V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.085" (2.16mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,56000 € | 1,56 € |
10 | 0,99300 € | 9,93 € |
50 | 0,76420 € | 38,21 € |
100 | 0,69280 € | 69,28 € |
500 | 0,57110 € | 285,55 € |
1.000 | 0,53305 € | 533,05 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | 0,52050 € | 1.041,00 € |
4.000 | 0,50055 € | 2.002,20 € |
6.000 | 0,49056 € | 2.943,36 € |
10.000 | 0,47948 € | 4.794,80 € |
14.000 | 0,47301 € | 6.622,14 € |
Unit Price without VAT: | 1,56000 € |
---|---|
Unit Price with VAT: | 1,85640 € |