
1206N103K500NT | |
---|---|
DigiKey Part Number | 1763-1222-2-ND - Tape & Reel (TR) 1763-1222-1-ND - Cut Tape (CT) 1763-1222-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1206N103K500NT |
Description | CAP CER 10000PF 50V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206N103K500NT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.125" L x 0.060" W (3.18mm x 1.52mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.064" (1.63mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,49000 € | 1,49 € |
10 | 0,99500 € | 9,95 € |
50 | 0,79880 € | 39,94 € |
100 | 0,73830 € | 73,83 € |
500 | 0,63598 € | 317,99 € |
1.000 | 0,60430 € | 604,30 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | 0,57086 € | 1.427,15 € |
5.000 | 0,55070 € | 2.753,50 € |
7.500 | 0,54060 € | 4.054,50 € |
12.500 | 0,52940 € | 6.617,50 € |
Unit Price without VAT: | 1,49000 € |
---|---|
Unit Price with VAT: | 1,77310 € |