1206-(3216-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1206E682K251KHT

DigiKey Part Number
1206E682K251KHT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1206E682K251KHT
Description
CAP CER 6800PF 250V 1206
Customer Reference
Detailed Description
6800 pF ±10% 250V Ceramic Capacitor 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1206E682K251KHT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
-
Operating Temperature
-55°C ~ 200°C
Features
High Temperature
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.125" L x 0.060" W (3.18mm x 1.52mm)
Height - Seated (Max)
-
Thickness (Max)
0.064" (1.63mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.