
1206E182K251KHT | |
---|---|
DigiKey Part Number | 1206E182K251KHT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1206E182K251KHT |
Description | CAP CER 1800PF 250V 1206 |
Customer Reference | |
Detailed Description | 1800 pF ±10% 250V Ceramic Capacitor 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206E182K251KHT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 200°C | |
Features | High Temperature | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.125" L x 0.060" W (3.18mm x 1.52mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.064" (1.63mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |