
1206D102J101KHT | |
---|---|
DigiKey Part Number | 1763-1030-2-ND - Tape & Reel (TR) 1763-1030-1-ND - Cut Tape (CT) 1763-1030-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1206D102J101KHT |
Description | CAP CER 1000PF 100V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206D102J101KHT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 200°C | |
Features | High Temperature | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.125" L x 0.060" W (3.18mm x 1.52mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.064" (1.63mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 3,62000 € | 3,62 € |
10 | 2,58300 € | 25,83 € |
50 | 2,17120 € | 108,56 € |
100 | 2,04390 € | 204,39 € |
500 | 1,86366 € | 931,83 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | 1,69115 € | 4.227,88 € |
5.000 | 1,64862 € | 8.243,10 € |
Unit Price without VAT: | 3,62000 € |
---|---|
Unit Price with VAT: | 4,30780 € |