
1206B332K501PT | |
---|---|
DigiKey Part Number | 1763-1206B332K501PTTR-ND - Tape & Reel (TR) 1763-1206B332K501PTCT-ND - Cut Tape (CT) 1763-1206B332K501PTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1206B332K501PT |
Description | CERAMIC CAPACITOR |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±10% 500V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Epoxy Mountable | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.064" (1.63mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,12000 € | 1,12 € |
10 | 0,73000 € | 7,30 € |
50 | 0,57660 € | 28,83 € |
100 | 0,52950 € | 52,95 € |
500 | 0,44976 € | 224,88 € |
1.000 | 0,42509 € | 425,09 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | 0,39905 € | 997,62 € |
5.000 | 0,38334 € | 1.916,70 € |
7.500 | 0,37547 € | 2.816,03 € |
12.500 | 0,36675 € | 4.584,38 € |
17.500 | 0,36165 € | 6.328,88 € |
Unit Price without VAT: | 1,12000 € |
---|---|
Unit Price with VAT: | 1,33280 € |